LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,827 In Stock | 1 : ¥22.44000 Cut Tape (CT) 2,000 : ¥8.44977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | 4000K | 134lm (Typ) | - | 500mA | 2.8V | 96 lm/W | 70 | 1A | 120° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.031" (0.79mm) | |||
1,305 In Stock | 1 : ¥22.44000 Cut Tape (CT) 2,000 : ¥8.44977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | 5700K | 152lm (Typ) | - | 500mA | 2.8V | 109 lm/W | 70 | 1A | 120° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.031" (0.79mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥8.44977 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | 6500K | 154lm (Typ) | - | 500mA | 2.8V | 110 lm/W | 65 | 1A | 120° | Surface Mount | 0705 (1713 Metric) | SMD | 0.067" L x 0.051" W (1.70mm x 1.30mm) | 0.031" (0.79mm) |