SPMWHD32AMH5XAR5SL | |
---|---|
DigiKey Part Number | 1510-SPMWHD32AMH5XAR5SLTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMH5XAR5SLCT-ND - Cut Tape (CT) 1510-SPMWHD32AMH5XAR5SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMH5XAR5SL |
Description | LED LM301H COOL WHITE 5000K 3030 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM301H White, Cool 5000K 5-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPMWHD32AMH5XAR5SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (38lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 218 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.29500 | ¥22.95 |
100 | ¥1.53430 | ¥153.43 |
500 | ¥1.06116 | ¥530.58 |
1,000 | ¥0.88427 | ¥884.27 |
2,000 | ¥0.79583 | ¥1,591.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79585 | ¥3,183.40 |
8,000 | ¥0.75163 | ¥6,013.04 |
12,000 | ¥0.68531 | ¥8,223.72 |
28,000 | ¥0.64110 | ¥17,950.80 |
100,000 | ¥0.56372 | ¥56,372.00 |