40mcd Green, 90mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,688 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | Green, Red | Bidirectional | White | Diffused | 40mcd Green, 90mcd Red | Round with Domed Top | 5mm, T-1 3/4 | 2.1V Green, 1.8V Red | 20mA Green, 20mA Red | 60° | Through Hole | 569nm Green, 638nm Red | 565nm Green, 660nm Red | - | Radial | - | - | 8.60mm | ||
3,106 In Stock 1,200 Factory | 1 : ¥16.75000 Bulk | Bulk | Active | Green, Red | Bidirectional | White | Diffused | 40mcd Green, 90mcd Red | Round with Domed Top | 5.00mm Dia | 2.1V Green, 1.8V Red | 20mA Green, 20mA Red | 60° | Through Hole | - | 565nm Green, 660nm Red | - | Radial | T-1 3/4 | - | 9.14mm | |||
796 In Stock | 1 : ¥15.30000 Bulk | Bulk | Active | Green, Red | - | White | Diffused | 40mcd Green, 90mcd Red | Round with Domed Top | 5.00mm Dia | 2.1V Green, 1.8V Red | 20mA Green, 20mA Red | 60° | Through Hole | - | 565nm Green, 660nm Red | - | Radial | 5mm | - | 8.64mm | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | Green, Red | - | - | Diffused | 40mcd Green, 90mcd Red | Round with Domed Top | 5mm, T-1 3/4 | 2.2V Green, 1.8V Red | 2mA | 60° | Through Hole | - | 565nm Green, 660nm Red | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 8.60mm |