
LTL-293SJW | |
|---|---|
DigiKey Part Number | 160-1038-ND |
Manufacturer | |
Manufacturer Product Number | LTL-293SJW |
Description | LED GREEN/RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 638nm Red LED Indication - Discrete 2.1V Green, 1.8V Red Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.8V Red |
Packaging Bulk | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Bidirectional | Wavelength - Dominant |
Lens Color White | Wavelength - Peak 565nm Green, 660nm Red |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.51400 | ¥25.14 |
| 250 | ¥1.59776 | ¥399.44 |
| 500 | ¥1.47222 | ¥736.11 |
| 1,000 | ¥1.36529 | ¥1,365.29 |
| 2,000 | ¥1.27433 | ¥2,548.66 |
| 5,000 | ¥1.17469 | ¥5,873.45 |
| 10,000 | ¥1.11247 | ¥11,124.70 |
| 25,000 | ¥1.04457 | ¥26,114.25 |










