2012 LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,604 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.86537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 150mcd | Round with Domed Top | 0.80mm Dia | 1.75V | 2mA | 40° | Surface Mount | 630nm | 645nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
8,318 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥1.67411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 440mcd | Round with Domed Top | 0.80mm Dia | 2.65V | 2mA | 30° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
23,153 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥0.86537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 90mcd | Round with Domed Top | 0.80mm Dia | 1.85V | 2mA | 40° | Surface Mount | 590nm | 590nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
8,108 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.40366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 50mcd | Round with Domed Top | 0.80mm Dia | 2.65V | 2mA | 30° | Surface Mount | 465nm | 460nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
2,967 In Stock | 1 : ¥5.53000 Cut Tape (CT) 3,000 : ¥1.67411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 90mcd | Round with Domed Top | 0.80mm Dia | 2.65V | 2mA | 30° | Surface Mount | 470nm | 465nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm | ||
0 In Stock Check Lead Time | 1 : ¥3.40000 Cut Tape (CT) 3,000 : ¥0.86410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Round with Domed Top | 0.80mm Dia | 1.9V | 2mA | 40° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | 2012 | 2.00mm L x 1.25mm W | 1.15mm |