LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341,603 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
11,722 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.36505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 317mcd | Round with Domed Top | 0.35mm Dia | 1.8V | 2mA | 60° | Surface Mount | 625nm | 640nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
7,294 In Stock | 1 : ¥5.27000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 55mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 20mA | 24° | Through Hole | 626nm | 635nm | - | Radial | T-1 | - | 6.35mm | ||
16,318 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,000 : ¥1.86728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Green | Common Anode | Colorless | Clear | 300mcd Blue, 300mcd Green | Round with Domed Top | 1.90mm Dia | 3.3V Blue, 2.1V Green | 20mA Blue, 20mA Green | 15° | Surface Mount, Right Angle | 465nm Blue, 570nm Green | 460nm Blue, 574nm Green | - | 3-SMD, No Lead | 3-SMD | 3.00mm L x 2.80mm W | 2.00mm |