LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,415 In Stock | 1 : ¥2.38000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 39mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 30° | Through Hole | 617nm | 627nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
38,361 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.74181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 140mcd | Square with Flat Top | 1.20mm | 3.3V | 20mA | 140° | Surface Mount, Bottom Entry | - | - | - | 2-SMD, No Lead | 1204 | 3.20mm L x 1.20mm W | 1.10mm |