Red 617nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUR12D

DigiKey Part Number
1497-1031-ND
Manufacturer
Manufacturer Product Number
XLUR12D
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLUR12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V
Mfr
Current - Test
10mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
627nm
Lens Color
Red
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,061
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.23200¥12.32
100¥0.85760¥85.76
500¥0.68658¥343.29
1,000¥0.62968¥629.68
2,000¥0.58118¥1,162.36
5,000¥0.52787¥2,639.35
10,000¥0.49450¥4,945.00
25,000¥0.45799¥11,449.75
Manufacturers Standard Package