LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187,410 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.71089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
414,657 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 25mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 1.7V | 20mA | 140° | Surface Mount | - | 660nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
12,128 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.93524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | White | Diffused | 140mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 3V | 5mA | - | Surface Mount | 527nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
0 In Stock Check Lead Time | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm |