


LTST-C191KGKT | |
|---|---|
DigiKey Part Number | 160-1446-2-ND - Tape & Reel (TR) 160-1446-1-ND - Cut Tape (CT) 160-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KGKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.56200 | ¥5.62 |
| 100 | ¥0.38370 | ¥38.37 |
| 500 | ¥0.30054 | ¥150.27 |
| 1,000 | ¥0.27274 | ¥272.74 |
| 2,000 | ¥0.24889 | ¥497.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.21403 | ¥1,070.15 |
| 10,000 | ¥0.19813 | ¥1,981.30 |
| 15,000 | ¥0.18995 | ¥2,849.25 |
| 25,000 | ¥0.18069 | ¥4,517.25 |
| 35,000 | ¥0.17517 | ¥6,130.95 |
| 50,000 | ¥0.16978 | ¥8,489.00 |









