HLMP-Q105-ST024

DigiKey Part Number
516-HLMP-Q105-ST024TR-ND - Tape & Reel (TR)
516-HLMP-Q105-ST024CT-ND - Cut Tape (CT)
516-HLMP-Q105-ST024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q105-ST024
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 637nm LED Indication - Discrete 1.8V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.44mm W
Height (Max)
2.44mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.19000¥18.19
10¥12.14700¥121.47
100¥9.34510¥934.51
500¥8.44782¥4,223.91
1,000¥7.25983¥7,259.83
2,000¥6.86385¥13,727.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥6.70545¥40,232.70
12,000¥6.59986¥79,198.32
Manufacturers Standard Package