LS L29K-G1J2-1-Z | ||
---|---|---|
DigiKey Part Number | 475-LSL29K-G1J2-1-ZTR-ND - Tape & Reel (TR) 475-LSL29K-G1J2-1-ZCT-ND - Cut Tape (CT) 475-LSL29K-G1J2-1-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS L29K-G1J2-1-Z | |
Description | LED RED DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LS L29K-G1J2-1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11780 | ¥111.78 |
500 | ¥1.00966 | ¥504.83 |
1,000 | ¥0.82936 | ¥829.36 |
2,000 | ¥0.72116 | ¥1,442.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.64904 | ¥3,245.20 |
10,000 | ¥0.57692 | ¥5,769.20 |
25,000 | ¥0.54087 | ¥13,521.75 |
50,000 | ¥0.48678 | ¥24,339.00 |
125,000 | ¥0.46875 | ¥58,593.75 |