LTST-C170GKT | |
---|---|
DigiKey Part Number | 160-1179-2-ND - Tape & Reel (TR) 160-1179-1-ND - Cut Tape (CT) 160-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C170GKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C170GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.37700 | ¥13.77 |
100 | ¥0.63930 | ¥63.93 |
500 | ¥0.58978 | ¥294.89 |
1,000 | ¥0.46202 | ¥462.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45221 | ¥1,356.63 |
6,000 | ¥0.39323 | ¥2,359.38 |
15,000 | ¥0.35391 | ¥5,308.65 |
30,000 | ¥0.31458 | ¥9,437.40 |
75,000 | ¥0.28509 | ¥21,381.75 |
150,000 | ¥0.26543 | ¥39,814.50 |