LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
208,992 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
91,496 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
2,953 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.11909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 248mcd Green, 397mcd Red | Round with Domed Top | 1.60mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 30° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.80mm | ||
17,791 In Stock | 1 : ¥3.57000 Cut Tape (CT) 4,000 : ¥0.81904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 20mA | 140° | Surface Mount | - | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.20mm | ||
46,392 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.35397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 285mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.3V | 20mA | 128°, 135° | Surface Mount | 525nm | 520nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock Check Lead Time | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green-Yellow | Standard | Colorless | Clear | 2.1mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 569nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |