LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,213 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.39090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 98mcd | Round with Flat Top | 2.40mm Dia | 1.95V | 20mA | 120° | Surface Mount, Bottom Entry | 630nm | 645nm | - | 2-SMD, Z-Bend, Bottom Entry | 2-PLCC | 3.20mm L x 2.80mm W | 2.15mm | ||
7,626 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.33939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 150mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount, Bottom Entry | 465nm | 460nm | - | 2-SMD, Gull Wing | SMD | 3.20mm L x 2.80mm W | 2.15mm |