LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,446 In Stock | 1 : ¥15.73000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 1.8mcd | Round with Domed Top | 1.91mm Dia | 1.6V | 1mA | 90° | Through Hole, Axial | 637nm | 645nm | - | Axial, Flat Leads | Axial | 2.08mm L x 2.21mm W | 2.92mm | |||
0 In Stock Check Lead Time | 1 : ¥5.95000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 265mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.2V | 20mA | 24° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 12.44mm |