LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,297 In Stock | 1 : ¥3.49000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 3mcd | Round with Flat Top | 5mm, T-1 3/4 | 2.2V | 20mA | 100° | Through Hole | 568nm | 565nm | - | Radial | T-1 3/4 | 5.00mm Dia | 9.60mm | ||
119,006 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.85000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 98mcd | Round with Flat Top | 1.10mm Dia | 2.1V | 20mA | 70° | Surface Mount, Bottom Entry | 570nm | 574nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.20mm |