LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,627 In Stock | 1 : ¥2.72000 Cut Tape (CT) 5,000 : ¥0.41555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.55mm | ||
152,571 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.71089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
9,747 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.61818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Yellow | Standard | Colorless | Clear | 6.3mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.1V | 20mA | - | Surface Mount | - | 585nm | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.90mm |