LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,152 In Stock 17,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.38260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1800mcd | Round with Flat Top | 4.00mm Dia | 2V | 60mA | 120° | Surface Mount | 625nm | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm | |||
11,176 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Red | Independent | Colorless | Clear | 2600mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 30° | Through Hole | 621nm | 628nm | - | Radial | - | - | 5.55mm | |||
8,256 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Green | Independent | Colorless | Clear | 10000mcd | Round with Domed Top | 3.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 530nm | 525nm | - | Radial | - | - | 5.55mm | |||
7,146 In Stock | 1 : ¥8.76000 Cut Tape (CT) 4,000 : ¥2.93928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | - | - | 670mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.4V | 20mA | 170° | Surface Mount | - | - | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.90mm |