LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,225 In Stock | 1 : ¥1.45000 Cut Tape (CT) 4,000 : ¥0.97752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
91,670 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.65247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | - | 54mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
4,345 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.65247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | - | - | 35mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | |||
11,386 In Stock 10,000 Factory | 1 : ¥2.89000 Cut Tape (CT) 5,000 : ¥0.60268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2V | 20mA | 140° | Surface Mount | 570nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
5,900 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.48222 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | - | Rectangle with Flat Top | 1.23mm x 0.60mm | 1.90V | 20mA | 120° | Surface Mount | 655nm | 660nm | - | 2-SMD, Flat Lead | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
8,735 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.91347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Yellow | - | 850mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3V | 20mA | 120°, 135° | Surface Mount | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm |