LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 14,000 : ¥0.54949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Red | Standard | Colorless | Clear | 925mcd | Round with Flat Top | 2.40mm Dia | 2.05V | 20mA | 120° | Surface Mount | 625nm | 634nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock | 1 : ¥3.74000 Cut Tape (CT) 10,000 : ¥0.73461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Yellow | Standard | Colorless | Clear | 925mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 20mA | 120° | Surface Mount | 590nm | 597nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |