LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,702 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 2600mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 30° | Through Hole | 621nm | 628nm | - | Radial | 3mm Round | - | 5.55mm | |||
130,718 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.97752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 2.00mm x 3.00mm | 2.1V | 20mA | 140° | Surface Mount | - | 565nm | - | TO-236, SC-59, SOT-23-3 variant, 3-SMD | SOT-23 | 3.00mm L x 3.00mm W | 1.00mm |