LTL-4251NLC | ||
---|---|---|
DigiKey Part Number | 160-1962-ND | |
Manufacturer | ||
Manufacturer Product Number | LTL-4251NLC | |
Description | LED YELLOW DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.17900 | ¥117.90 |
1,000 | ¥0.87475 | ¥874.75 |
5,000 | ¥0.68459 | ¥3,422.95 |
10,000 | ¥0.60852 | ¥6,085.20 |