LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,477 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.46799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.50mm x 1.60mm | 2V | 20mA | 130° | Surface Mount, Bottom Entry | 631nm | 639nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm | ||
68,338 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 19mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 10mA | 36° | Through Hole | 569nm | 565nm | - | Radial | T-1 3/4 | - | 8.60mm |