LTST-C230KRKT | ||
---|---|---|
DigiKey Part Number | 160-1457-2-ND - Tape & Reel (TR) 160-1457-1-ND - Cut Tape (CT) 160-1457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C230KRKT | |
Description | LED RED CLR CHIP SMD BOTTOM ENT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTST-C230KRKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥1.41500 | ¥14.15 |
100 | ¥0.65510 | ¥65.51 |
500 | ¥0.60472 | ¥302.36 |
1,000 | ¥0.47363 | ¥473.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46358 | ¥1,390.74 |
6,000 | ¥0.40310 | ¥2,418.60 |
15,000 | ¥0.36279 | ¥5,441.85 |
30,000 | ¥0.32248 | ¥9,674.40 |
75,000 | ¥0.29225 | ¥21,918.75 |
150,000 | ¥0.27209 | ¥40,813.50 |