LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,898 In Stock | 1 : ¥4.08000 Cut Tape (CT) 5,000 : ¥0.94015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 100mcd | Square with Flat Top | 0.60mm | 2.1V | 20mA | - | Surface Mount | 590nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
0 In Stock Check Lead Time | 12,000 : ¥0.76521 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | - | White | Diffused | - | Rectangle with Flat Top | 1.10mm x 0.54mm | 2.85V | 5mA | 115° | Surface Mount | 530nm | 525nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 1.20mm W | 0.40mm |