LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,140 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.65V | 2mA | 120° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.75mm | |||
24,164 In Stock | 1 : ¥6.63000 Cut Tape (CT) 4,000 : ¥2.07934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 300mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V | 20mA | 140° | Surface Mount | 523nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
1,306 In Stock | 1 : ¥6.21000 Cut Tape (CT) 4,000 : ¥1.89303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 145mcd Blue, 225mcd Red | Rectangle with Flat Top | 1.50mm x 1.00mm | 3.3V Blue, 2V Red | 20mA Blue, 20mA Red | 120° | Surface Mount | 470nm Blue, 625nm Red | 468nm Blue, 630nm Red | - | 0605 (1613 Metric) | 0605 | 1.60mm L x 1.50mm W | 0.85mm |