5988181107F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ¥0.19306
Datasheet

Similar


QT Brightek (QTB)
In Stock: 2,929
Unit Price: ¥0.55000
Datasheet
Green 523nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988181107F

DigiKey Part Number
350-2045-2-ND - Tape & Reel (TR)
350-2045-1-ND - Cut Tape (CT)
350-2045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988181107F
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 523nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
5988181107F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
3.2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
65-21/G6C-AN2Q1/3TEverlight Electronics Co Ltd01080-65-21/G6C-AN2Q1/3TTR-ND¥0.19306Similar
QBLP631-IG5QT Brightek (QTB)2,9291516-QBLP631-IG5CT-ND¥0.55000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.73900¥47.39
100¥3.46430¥346.43
500¥2.89532¥1,447.66
1,000¥2.70867¥2,708.67
2,000¥2.55010¥5,100.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.36915¥9,476.60
8,000¥2.25740¥18,059.20
12,000¥2.20014¥26,401.68
20,000¥2.13552¥42,710.40
28,000¥2.09712¥58,719.36
40,000¥2.05968¥82,387.20
Manufacturers Standard Package