LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,840 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥0.83190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 18mcd | Square with Flat Top | 0.60mm | 2.1V | 20mA | - | Surface Mount | 566nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
0 In Stock Check Lead Time | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.74434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 60mcd | Square with Flat Top | 0.60mm | 2V | 20mA | - | Surface Mount | 630nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |