LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,640,399 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
20,192 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Red | Standard | Colorless | Clear | 2.5mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.8V | 2mA | - | Surface Mount | 620nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.90mm | |||
65,601 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥3.17428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 450mcd | Rectangle with Flat Top | 2.50mm x 0.80mm | 3.4V | 20mA | 120° | Surface Mount, Right Angle | 471nm | - | - | 2-SMD, J-Lead | 2-PLCC | 2.80mm L x 1.20mm W | 0.80mm | ||
0 In Stock Check Lead Time | 6,000 : ¥1.14041 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Blue | - | Colorless | Clear | 395mcd | Irregular | - | 3.2V | 20mA | 120° | Surface Mount, Right Angle | 471nm | 468nm | - | 2-SMD, J-Lead | - | 2.80mm L x 14.00mm W | 0.90mm |