EAPL2812BA0 | ||
---|---|---|
DigiKey Part Number | 1080-EAPL2812BA0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EAPL2812BA0 | |
Description | LED BLUE CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Blue 471nm LED Indication - Discrete 3.2V 2-SMD, J-Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 14.00mm W | |
Height (Max) | 0.90mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.14041 | ¥6,842.46 |
10,000 | ¥1.06684 | ¥10,668.40 |
50,000 | ¥0.94176 | ¥47,088.00 |