LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,402 In Stock | 1 : ¥2.81000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 1mcd | Round with Domed Top | 3.10mm Dia | 1.9V | 2mA | 50° | Through Hole | - | 565nm | - | Radial | T-100 | - | 6.30mm | ||
3,937 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 2mcd | Round with Domed Top | 3mm, T-1 | 1.6V | 1mA | 60° | Through Hole | - | 660nm | - | Radial | T-1 | - | 6.30mm |