LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,754 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.04327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | - | Surface Mount | - | 575nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
11,102 In Stock | 1 : ¥9.35000 Cut Tape (CT) 1,000 : ¥3.14991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 840mcd Red, 2100mcd Green, 420mcd Blue | Round with Flat Top | 4.00mm Dia | 2.2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 623nm Red, 525nm Green, 470nm Blue | 630nm Red, 518nm Green, 468nm Blue | - | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm | ||
1,634 In Stock | 1 : ¥12.67000 Cut Tape (CT) 2,000 : ¥4.27045 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | Colorless | Clear | 60500mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.2V | 20mA | 15° | Through Hole | 525nm | 516nm | - | - | - | Radial | Radial Lead | - | 8.90mm |