LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,569 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 160mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 40° | Through Hole | 635nm | 640nm | - | - | - | Radial | 3mm Round | - | 5.55mm | |||
4,324 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Yellow | Standard | Yellow | Diffused | 110mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 60° | Through Hole | 590nm | 592nm | - | - | - | Radial | 3mm Round | - | 5.55mm | |||
24,883 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.50670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Yellow-Green | Standard | Tinted | Diffused | 100mcd | Round with Domed Top | 3.10mm Dia | 2V | 20mA | 60° | Through Hole | 570nm (564nm ~ 576nm) | 571nm | - | - | - | Radial | T-1 | - | 5.40mm | |||
4,690 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.27490 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | Green | Clear | 25mcd | Round with Domed Top | 3.10mm Dia | 2.1V | 10mA | 40° | Through Hole | - | 563nm | - | - | - | Radial | T-1 | - | 5.60mm |