LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,014 In Stock | 1 : $0.63000 Cut Tape (CT) 1,000 : $0.34600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 800mcd Red, 1300mcd Green, 350mcd Blue | Round with Flat Top | 4.00mm Dia | 2V Red, 3.2V Green, 3.2V Blue | - | 120° | Surface Mount | 625nm Red, 520nm Green, 470nm Blue | 635nm Red, 515nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.80mm | |||
15,726 In Stock | 1 : $1.00000 Cut Tape (CT) 2,000 : $0.33583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 20mcd Red, 180mcd Green, 30mcd Blue | Round with Flat Top | 2.40mm Dia | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-PLCC | 4-SMD | 3.20mm L x 2.80mm W | 2.10mm | |||
5,675 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.12382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | Diffused | 12.6mcd | Rectangle with Flat Top | 0.65mm x 0.38mm | 1.95V | 2mA | 120° | Surface Mount | 626nm | 632nm | - | 2-SMD, No Lead | 2-SMD | 0.65mm L x 0.38mm W | 0.45mm | ||
44,177 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.16332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.8V | 2mA | 120° | Surface Mount | 605nm | 611nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm | |||
16,415 In Stock | 1 : $0.67000 Cut Tape (CT) 4,000 : $0.21210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Yellow | Standard | Colorless | Clear | 12mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | - | 585nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.20mm | |||
5,559 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.10599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Diffused | 98.5mcd | Rectangle with Flat Top | 0.65mm x 0.38mm | 2.7V | 2mA | 120° | Surface Mount | 528nm | 518nm | - | 2-SMD, No Lead | 2-SMD | 0.65mm L x 0.38mm W | 0.45mm |