LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,397 In Stock | 1 : ¥2.38000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 39mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 30° | Through Hole | 617nm | 627nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
21,507 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 98mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.75V | 2mA | 30° | Through Hole | 630nm | 645nm | - | Radial | T-1 3/4 (5mm) | - | 9.85mm | ||
14,037 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | - | Green | Diffused | 11mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 2mA | 30° | Through Hole | 570nm | 574nm | - | Radial | T-1 3/4 (5mm) | - | 9.85mm | ||
993 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Yellow | - | Yellow | Diffused | 69mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.85V | 2mA | 30° | Through Hole | 590nm | 590nm | - | Radial | T-1 3/4 (5mm) | - | 9.85mm |