LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243,831 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.90408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | White | Diffused | 60mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 145° | Surface Mount | 573nm | 574nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.45mm | ||
4,663 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.27499 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | Green | Clear | 25mcd | Round with Domed Top | 3.10mm Dia | 2.1V | 10mA | 40° | Through Hole | - | 563nm | - | Radial | T-1 | - | 5.60mm |