LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,539 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
1,690 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.60972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 13mcd Green, 70mcd Red | Rectangle with Flat Top | 1.25mm x 1.20mm | 1.95V Green, 1.8V Red | 5mA Green, 5mA Red | 150° | Surface Mount | 568nm Green, 630nm Red | 574nm Green, 645nm Red | - | 0605 (1613 Metric) | Chip LED | 1.60mm L x 1.25mm W | 0.85mm |