LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,000 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
19,021 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.77273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 230mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 601nm | 610nm | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
13,202 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.97751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 200mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 590nm | 590nm | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
17,784 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.24664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 500mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount | 525nm | 515nm | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
20,627 In Stock | 1 : ¥5.27000 Cut Tape (CT) 4,000 : ¥1.32797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 90mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 20mA | 130° | Surface Mount | 626nm | 637nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.40mm |