LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,354 In Stock | 1 : ¥4.08000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 20mcd | Round with Domed Top | 5mm, T-1 3/4 | 5V | - | 60° | Through Hole | - | 635nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
9,555 In Stock 12,000 Factory | 1 : ¥4.76000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 350mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 60° | Through Hole | 624nm | - | - | Radial | T-1 (3mm) | 3.00mm Dia | 5.33mm |