OVSA1SBC2R8 | |
---|---|
DigiKey Part Number | 365-1557-2-ND - Tape & Reel (TR) 365-1557-1-ND - Cut Tape (CT) 365-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OVSA1SBC2R8 |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.4V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
100 | ¥3.65530 | ¥365.53 |
500 | ¥3.57034 | ¥1,785.17 |
1,000 | ¥3.31531 | ¥3,315.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.31531 | ¥6,630.62 |
4,000 | ¥3.23033 | ¥12,921.32 |
6,000 | ¥3.06030 | ¥18,361.80 |