LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
230,910 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.70741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
2,990 In Stock 10,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.38243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 630mcd Red, 1500mcd Green, 285mcd Blue | Round with Flat Top | 4.00mm Dia | 2V Red, 3.3V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 620nm Red, 525nm Green, 470nm Blue | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.60mm | |||
17,164 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,000 : ¥2.34376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 15mcd Red, 50mcd Green, 14mcd Blue | Rectangle with Flat Top | 1.20mm x 1.60mm | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.90mm |