LTST-C150TBKT | ||
---|---|---|
DigiKey Part Number | 160-1643-2-ND - Tape & Reel (TR) 160-1643-1-ND - Cut Tape (CT) 160-1643-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTST-C150TBKT | |
Description | LED BLUE CLEAR 1206 SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.44000 | ¥24.40 |
100 | ¥1.09650 | ¥109.65 |
500 | ¥0.99044 | ¥495.22 |
1,000 | ¥0.81355 | ¥813.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70741 | ¥2,122.23 |
6,000 | ¥0.63668 | ¥3,820.08 |
15,000 | ¥0.56594 | ¥8,489.10 |
30,000 | ¥0.53056 | ¥15,916.80 |
75,000 | ¥0.47751 | ¥35,813.25 |
150,000 | ¥0.45982 | ¥68,973.00 |