LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,886 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 98mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.75V | 2mA | 30° | Through Hole | 630nm | 645nm | - | Radial | T-1 3/4 (5mm) | - | 9.85mm | ||
0 In Stock Check Lead Time | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.74434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 60mcd | Square with Flat Top | 0.60mm | 2V | 20mA | - | Surface Mount | 630nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |