LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,359 In Stock | 1 : ¥1.62000 Cut Tape (CT) 4,000 : ¥0.92652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Diffused | 60mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 573nm | 575nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.50mm | |||
20,016 In Stock | 1 : ¥1.62000 Cut Tape (CT) 4,000 : ¥1.11352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 120mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 590nm | 595nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
4,657 In Stock | 1 : ¥5.44000 Cut Tape (CT) 10,500 : ¥1.49511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 335mcd Red, 900mcd Green, 105mcd Blue | Rectangle with Irregular Top | 1.32mm x 1.29mm | 2V Red, 2.9V Green, 2.7V Blue | 10mA Red, 10mA Green, 5mA Blue | 105° | Surface Mount | 621nm Red, 524nm Green, 471nm Blue | 629nm Red, 519nm Green, 468nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 1.60mm L x 1.70mm W | 1.80mm |