LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
501 In Stock | 1 : ¥1,679.72000 Tray | Tray | Obsolete | Ultraviolet (UV) | 100mA | - | 275nm (270nm ~ 280nm) | 10V (Max) | 15° | Top View | -5°C ~ 55°C (TC) | Through Hole | TO-205AD, TO-39-3 Metal Can | |||
386 In Stock | 1 : ¥2,499.99000 Tray | Tray | Active | Ultraviolet (UV) | 100mA | - | 275nm (270nm ~ 280nm) | 10V (Max) | 15° | Universal | -5°C ~ 55°C | Through Hole | TO-39-2 Lens Top Metal Can | |||
371 In Stock | 1 : ¥3,429.65000 Tray | Tray | Active | Ultraviolet (UV) | 100mA | - | 275nm (270nm ~ 280nm) | 10V (Max) | 15° | Universal | -5°C ~ 55°C | Through Hole | TO-39-2 Lens Top Metal Can |