OPTAN-275L-BL | ||
---|---|---|
DigiKey Part Number | 4515-OPTAN-275L-BL-ND | |
Manufacturer | ||
Manufacturer Product Number | OPTAN-275L-BL | |
Description | 275NM; 1-2MW@100MA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 10V (Max) 100mA 15° TO-39-2 Lens Top Metal Can | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 10V (Max) | |
Viewing Angle | 15° | |
Orientation | Universal | |
Operating Temperature | -5°C ~ 55°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-2 Lens Top Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,429.65000 | ¥3,429.65 |
10 | ¥3,297.77900 | ¥32,977.79 |