OCL-480 GIR-XD-T | |
---|---|
DigiKey Part Number | 5242-OCL-480GIR-XD-TTR-ND - Tape & Reel (TR) 5242-OCL-480GIR-XD-TCT-ND - Cut Tape (CT) 5242-OCL-480GIR-XD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCL-480 GIR-XD-T |
Description | VIS EMITTER BROAD BAND 460-1000N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 3.1V 700mA 28mW/sr @ 700mA 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 28mW/sr @ 700mA | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.28000 | ¥171.28 |
10 | ¥129.20300 | ¥1,292.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥108.53360 | ¥10,853.36 |
500 | ¥99.67390 | ¥49,836.95 |