EAIST3535A4 | |
---|---|
DigiKey Part Number | 1080-1636-2-ND - Tape & Reel (TR) 1080-1636-1-ND - Cut Tape (CT) 1080-1636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAIST3535A4 |
Description | IR EMITTER - SMD 3535 - 850NM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.5V 1.5A 560mW/sr @ 1A (Typ) 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAIST3535A4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 560mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.17000 | ¥59.17 |
10 | ¥42.87800 | ¥428.78 |
100 | ¥35.43300 | ¥3,543.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥35.43283 | ¥14,173.13 |
800 | ¥30.01633 | ¥24,013.06 |
1,200 | ¥29.33923 | ¥35,207.08 |
2,000 | ¥28.66219 | ¥57,324.38 |