LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,325 In Stock | 1 : ¥4.51000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 7.8mW/sr @ 20mA | 940nm | 1.2V | 20° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | ||
19,682 In Stock | 1 : ¥6.12000 Cut Tape (CT) 6,000 : ¥1.85454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 30mW/sr @ 100mA | 940nm | 1.35V | 14° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 2-SMD, Z-Bend | |||
6,068 In Stock | 1 : ¥4.51000 Cut Tape (CT) 1,000 : ¥1.23636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 65mA | 3mW/sr @ 20mA | 940nm | 1.2V | 25° | Top View | -25°C ~ 85°C (TA) | Surface Mount | 2-SMD, Z-Bend | ||
63,887 In Stock | 1 : ¥4.85000 Cut Tape (CT) 1,000 : ¥1.62909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 65mA | 3mW/sr @ 20mA | 940nm | 1.2V | 25° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 2-SMD, Gull Wing |